AUD | USD
Favorite

Price & Procurement
4,535 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.74000 AU$0.74
10 0.52300 AU$5.23
50 0.39600 AU$19.80
100 0.34480 AU$34.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.74000

Excludes GST

AU$0.81400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PCE3896TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.25542
  • Cut Tape (CT)  : PCE3896CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,535 - Immediate
  • Unit Price: AU$0.74000

EEE-1EA101P

Datasheet
Digi-Key Part Number PCE3896DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EEE-1EA101P
Copy  
Description CAP ALUM 100UF 20% 25V SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

100µF 25V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C

Copy  
Customer Reference
Documents & Media
Datasheets S Series, Type V
Aluminum Elect Caps, Part Number System
Product Training Modules LED Lighting Components
Environmental Information RoHS3 S-V Series
Mfg CAD Models 8 SIZE CODE F.stp
PCN Packaging Multiple SMD Lytic Series 05/Jul/2017
HTML Datasheet S Series, Type V
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series S
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 25V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 180mA @ 120Hz
Ripple Current @ High Frequency 306mA @ 10kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.402" (10.20mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PCE3896DKR