AUD | USD
Favorite

50SVPF10M 10µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C
Price & Procurement
736 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.38100 $13.81
50 1.19760 $59.88
100 1.03630 $103.63
500 0.78300 $391.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.74000

Excludes GST

$1.91400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : P123680TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$0.69086
  • Digi-Reel®  : P123680DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 736 - Immediate
  • Unit Price: Digi-Reel®

50SVPF10M

Datasheet
Digi-Key Part Number P123680CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number 50SVPF10M
Copy  
Description CAP ALUM POLY 10UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF 50V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets 50SVPF10M View All Specifications
Environmental Information RoHS3 SVPF Series
Featured Product OS-CON Capacitors
Mfg CAD Models 6.3 SIZE CODE C6.stp
PCN Packaging Multiple Devices Bag 25/Aug/2016
OS-CON 11/Dec/2018
EDA / CAD Models 50SVPF10M by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPF
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 125mA @ 120Hz
Ripple Current @ High Frequency 2.5A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.236" (6.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SBRD10200TR

DIODE SCHOTTKY 200V 10A DPAK

SMC Diode Solutions

AU$0.67000 Details

MBRD835LT4G

DIODE SCHOTTKY 35V 8A DPAK

ON Semiconductor

AU$0.92000 Details

CSD18543Q3A

MOSFET N-CH 60V 60A 8VSON

Texas Instruments

AU$1.35000 Details

35SVPK47M

CAP ALUM POLY 47UF 20% 35V SMD

Panasonic Electronic Components

AU$2.11000 Details

25SVPF180M

CAP ALUM POLY 180UF 20% 25V SMD

Panasonic Electronic Components

AU$2.40000 Details

25SVPF47M

CAP ALUM POLY 47UF 20% 25V SMD

Panasonic Electronic Components

AU$1.70000 Details
Additional Resources
Standard Package 1
Other Names P123680CT