AUD | USD

AXK5S20247YG 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
1,515 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.67100 $16.71
25 1.57320 $39.33
50 1.50740 $75.37
100 1.44200 $144.20
250 1.31088 $327.72
500 1.17980 $589.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.91000

Excludes GST

$2.10100

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 255-3231-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: AU$0.97344
  • Strip  : 255-5568-ND
  • Minimum Quantity: 1
  • Quantity Available: 399 - Immediate
  • Unit Price: AU$2.01000

AXK5S20247YG

Datasheet
Digi-Key Part Number 255-3231-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AXK5S20247YG
Copy  
Description CONN SOCKET 20POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm
Height Above Board 0.140" (3.55mm)
Base Part Number AXK5S20247
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

AXK6S20447YG

CONN HDR 20POS SMD GOLD

Panasonic Electric Works

AU$1.91000 Details

AXK6S20547YA

CONN HDR 20POS SMD GOLD

Panasonic Electric Works

AU$2.01000 Details

AXK6S20647YG

CONN HDR 20POS SMD GOLD

Panasonic Electric Works

AU$1.91000 Details

AXK6S20637YG

CONN HDR 20POS SMD GOLD

Panasonic Electric Works

AU$2.96000 Details

AXK6S20647YA

CONN HDR 20POS SMD GOLD

Panasonic Electric Works

AU$2.01000 Details

AXK6S20447YG

CONN HDR 20POS SMD GOLD

Panasonic Electric Works

AU$0.98317 Details
You May Also Be Interested In

B2B-PH-K-S(LF)(SN)

CONN HEADER VERT 2POS 2MM

JST Sales America Inc.

AU$0.23000 Details

B2P-SHF-1AA(LF)(SN)

CONN HEADER VERT 2POS 2.5MM

JST Sales America Inc.

AU$0.27000 Details

DAN217UMTL

DIODE ARRAY GP 80V 100MA UMD3F

Rohm Semiconductor

AU$0.46000 Details

FM25C160B-GTR

IC FRAM 16KBIT SPI 20MHZ 8SOIC

Cypress Semiconductor Corp

AU$2.35000 Details

AQZ202

SSR RELAY SPST-NO 3A 0-60V

Panasonic Electric Works

AU$15.95000 Details

A2-2PA-2.54DSA(71)

CONN HEADER VERT 2POS 2.54MM

Hirose Electric Co Ltd

AU$0.88000 Details
Additional Resources
Standard Package 1
Other Names 255-3231-1