AUD | USD
Favorite

Price & Procurement
4,483 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 2.09800 $20.98
25 1.86560 $46.64
50 1.77240 $88.62
100 1.67920 $167.92
250 1.49260 $373.15
500 1.39932 $699.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.24000

Excludes GST

$2.46400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-2143-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$1.24262
  • Tape & Reel (TR)  : 255-2144-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$1.31909
  • Cut Tape (CT)  : 255-2144-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,483 - Immediate
  • Unit Price: AU$2.24000
  • Tube  : 255-1434-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,253 - Immediate
  • Unit Price: AU$7.50000

AQY210SZ

Datasheet
Digi-Key Part Number 255-2144-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQY210SZ
Copy  
Description SSR RELAY SPST-NO 120MA 0-350V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQY21xS
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules SSR Relay Principles
PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
EDA / CAD Models AQY210SZ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQY
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 350V
Load Current 120mA
On-State Resistance (Max) 25 Ohms
Termination Style Gull Wing
Package / Case 4-SOP (0.173", 4.40mm)
Supplier Device Package 4-SOP
Base Part Number AQY21
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

MMDT5401-7-F

TRANS 2PNP 150V 0.2A SOT363

Diodes Incorporated

AU$0.62000 Details

DDTC114TUA-7-F

TRANS PREBIAS NPN 200MW SOT323

Diodes Incorporated

AU$0.34000 Details

AQY210SX

SSR RELAY SPST-NO 120MA 0-350V

Panasonic Electric Works

AU$1.24262 Details

AQY210S

SSR RELAY SPST-NO 120MA 0-350V

Panasonic Electric Works

AU$7.50000 Details

AQY280SX

SSR RELAY SPST-NO 120MA 0-350V

Panasonic Electric Works

AU$1.87000 Details

VOM617A-3T

OPTOISOLATOR 3.75KV TRANS 4-SOP

Vishay Semiconductor Opto Division

AU$0.57000 Details
Additional Resources
Standard Package 1
Other Names 255-2144-6