AUD | USD
Favorite

Price & Procurement
1,626 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 7.33000 $7.33
10 6.87500 $68.75
25 6.11120 $152.78
50 5.80540 $290.27
100 5.49990 $549.99
250 4.88884 $1,222.21
500 4.58328 $2,291.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$7.33000

Excludes GST

$8.06300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-3919-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$4.32051
  • Cut Tape (CT)  : 255-3919-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,626 - Immediate
  • Unit Price: AU$7.33000
  • Tube  : 255-2124-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
  • Unit Price: AU$8.73000

AQV234AX

Datasheet
Digi-Key Part Number 255-3919-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV234AX
Copy  
Description SSR RELAY SPST-NO 120MA 0-400V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)

Copy  
Customer Reference
Documents & Media
Datasheets HS PhotoMOS (AQV234)
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 400V
Load Current 120mA
On-State Resistance (Max) 50 Ohms
Termination Style Gull Wing
Package / Case 6-SMD (0.300", 7.62mm)
Supplier Device Package 6-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-3919-6