AUD | USD

Price & Procurement
1,750 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 5.93000 $5.93
10 5.55400 $55.54
25 4.93720 $123.43
50 4.69020 $234.51
100 4.44340 $444.34
250 3.94968 $987.42
500 3.70282 $1,851.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$5.93000

Excludes GST

$6.52300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-1467-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: AU$3.49052
  • Cut Tape (CT)  : 255-1467-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: AU$5.93000
  • Tape & Reel (TR)  : 255-5477-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: AU$3.45596
  • Tube  : 255-1467-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 161 - Immediate
  • Unit Price: AU$7.06000

AQV217SZ

Datasheet
Digi-Key Part Number 255-1467-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQV217SZ
Copy  
Description SSR RELAY SPST-NO 160MA 0-200V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)

Copy  
Customer Reference
Documents & Media
Datasheets AQV21xS
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules SSR Relay Principles
PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
Featured Product PhotoMOS™ Relays
EDA / CAD Models AQV217SZ by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series PhotoMOS™ AQV
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, DC
Voltage - Input 1.14VDC
Voltage - Load 0V ~ 200V
Load Current 160mA
On-State Resistance (Max) 15 Ohms
Termination Style Gull Wing
Package / Case 6-SOP (0.173", 4.40mm)
Supplier Device Package 6-SOP
Base Part Number AQV217
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 255-1467-6