AUD | USD
Favorite

Price & Procurement
344 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.21200 $22.12
25 1.96640 $49.16
50 1.86800 $93.40
100 1.76980 $176.98
250 1.57308 $393.27
500 1.47476 $737.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.37000

Excludes GST

$2.60700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 255-5999-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.37644
  • Digi-Reel®  : 255-5999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-5998-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.37644
  • Cut Tape (CT)  : 255-5998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$2.34000
  • Digi-Reel®  : 255-5998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tube  : 255-1531-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$2.72000

AQH2213AZ

Datasheet
Digi-Key Part Number 255-5999-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQH2213AZ
Copy  
Description SSR RELAY SPST-NO 900MA 0-600V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Customer Reference
Documents & Media
Datasheets AQ-H Relays Datasheet
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models AQH2213AZ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 900mA
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AQH2213A

SSR RELAY SPST-NO 900MA 0-600V

Panasonic Electric Works

AU$2.72000 Details
Additional Resources
Standard Package 1
Other Names 255-5999-1