AUD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.19000 $21.90
25 1.94680 $48.67
50 1.84960 $92.48
100 1.75220 $175.22
250 1.55752 $389.38
500 1.46016 $730.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.34000

Excludes GST

$2.57400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-5999-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.37644
  • Cut Tape (CT)  : 255-5999-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: AU$2.37000
  • Digi-Reel®  : 255-5999-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-5998-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.37644
  • Cut Tape (CT)  : 255-5998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$2.34000
  • Tube  : 255-1531-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$2.72000

AQH2213AX

Datasheet
Digi-Key Part Number 255-5998-6-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQH2213AX
Copy  
Description SSR RELAY SPST-NO 900MA 0-600V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Customer Reference
Documents & Media
Datasheets AQ-H Relays Datasheet
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models AQH2213AX by Ultra Librarian
AQH2213AX by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 900mA
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQH1213AX

SSR RELAY SPST-NO 600MA 0-600V

Panasonic Electric Works

AU$1.21139 Details

AQY210SZ

SSR RELAY SPST-NO 120MA 0-350V

Panasonic Electric Works

AU$2.24000 Details
Additional Resources
Standard Package 1
Other Names 255-5998-6