AUD | USD
Favorite

Price & Procurement
479 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.14000 AU$2.14
10 2.00800 AU$20.08
25 1.78480 AU$44.62
50 1.69540 AU$84.77
100 1.60620 AU$160.62
250 1.42772 AU$356.93
500 1.33848 AU$669.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$2.14000

Excludes GST

AU$2.35400

Includes GST

Alternate Package
  • Tube  : 255-1527-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,760 - Immediate
  • Unit Price: AU$2.61000
  • Tape & Reel (TR)  : 255-1527-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 62,000 - Immediate
  • Unit Price: AU$1.23003
  • Tape & Reel (TR)  : 255-5995-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$1.24925
  • Digi-Reel®  : 255-5995-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 479 - Immediate
  • Unit Price: Digi-Reel®

AQH1213AZ

Datasheet
Digi-Key Part Number 255-5995-1-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number AQH1213AZ
Copy  
Description SSR RELAY SPST-NO 600MA 0-600V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads

Copy  
Customer Reference
Documents & Media
Datasheets AQ-H Relays Datasheet
PhotoMOS® Dimensions
Other Related Documents How to Read Date Codes
Product Training Modules PhotoMOS Relays
Design Resources PhotoMOS Schematic & Wiring Diagrams
PCN Assembly/Origin AQH series Country of Origin Chg 19/NOV/2019
EDA / CAD Models AQH1213AZ by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series AQ-H
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 1.21VDC
Voltage - Load 0V ~ 600V
Load Current 600mA
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-SMD
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AQH1213AX

SSR RELAY SPST-NO 600MA 0-600V

Panasonic Electric Works

AU$1.23003 Details
Additional Resources
Standard Package 1
Other Names 255-5995-1