AUD | USD

Photo Not Available
ACV31124
Non-Stock

ACV31124

Datasheet
Digi-Key Part Number ACV31124-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACV31124
Copy  
Description RELAY AUTOMOTIVE SPST 20A 24V
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACV
Packaging Tube 
Part Status Obsolete
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 20A
Switching Voltage 28VDC - Nom
Must Operate Voltage -
Must Release Voltage -
Operate Time 10ms
Release Time 10ms
Features Diode
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 800mW
Coil Resistance 720 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50