AUD | USD

Photo Not Available
ACV13224
Non-Stock

ACV13224

Datasheet
Digi-Key Part Number ACV13224-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACV13224
Copy  
Description RELAY AUTOMOTIVE SPDT 20A 24V
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACV
Packaging Tube 
Part Status Obsolete
Coil Type Non Latching
Coil Current 41.7mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 28VDC - Nom
Must Operate Voltage -
Must Release Voltage -
Operate Time 10ms
Release Time 15ms
Features Resistor
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 1W
Coil Resistance 576 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50