AUD | USD

Non-Stock

ACV12012

Datasheet
Digi-Key Part Number 255-2592-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACV12012
Copy  
Description RELAY AUTOMOTIVE SPDT 20A 12V
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACV
Packaging Tube 
Part Status Obsolete
Coil Type Non Latching
Coil Current 67mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 14VDC - Nom
Must Operate Voltage 7 VDC
Must Release Voltage 0.6 VDC
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 800mW
Coil Resistance 180 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 255-2592
ACV12012-ND