AUD | USD

Non-Stock

ACV11024

Datasheet
Digi-Key Part Number ACV11024-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number ACV11024
Copy  
Description RELAY AUTOMOTIVE SPDT 20A 24V
Copy  
Customer Reference
Documents & Media
Datasheets CV Relays (ACV)
Other Related Documents How to Read Date Codes
HTML Datasheet CV Relays (ACV)
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACV
Packaging Tube 
Part Status Obsolete
Coil Type Non Latching
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 28VDC - Nom
Must Operate Voltage -
Must Release Voltage -
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 800mW
Coil Resistance 720 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50