AUD | USD

Photo Not Available
SFH 4170S A01 Infrared (IR) Emitter 860nm 3.25V 1A 280mW/sr @ 1A (Typ) 130° 0606 (1616 Metric)
Price & Procurement
3,812 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 2.96500 $29.65
100 2.28190 $228.19
500 2.06278 $1,031.39
1,000 1.82439 $1,824.39

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$4.45000

Excludes GST

$4.89500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 475-SFH4170SA01TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: AU$1.82439
  • Digi-Reel®  : 475-SFH4170SA01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,812 - Immediate
  • Unit Price: Digi-Reel®

SFH 4170S A01

Datasheet
Digi-Key Part Number 475-SFH4170SA01CT-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number SFH 4170S A01
Copy  
Description OSLON P1616
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 860nm 3.25V 1A 280mW/sr @ 1A (Typ) 130° 0606 (1616 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets SFH 4170S A01
PCN Design/Specification OSLON Des Chgs 15/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSLON® Piccolo
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If 280mW/sr @ 1A (Typ)
Wavelength 860nm
Voltage - Forward (Vf) (Typ) 3.25V
Viewing Angle 130°
Orientation Top View
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 0606 (1616 Metric)
Base Part Number SFH 4170
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SFH 4180S A01

OSLON P1616

OSRAM Opto Semiconductors Inc.

AU$4.45000 Details

SFH 4053

EMITTER IR 860NM 70MA 0402

OSRAM Opto Semiconductors Inc.

AU$0.81000 Details

VSMY1850X01

EMITTER IR 850NM 100MA 0805

Vishay Semiconductor Opto Division

AU$1.42000 Details

IN-P281ASGIR

SIDE VIEW / PLCC / 2.8X1.2X0.8

Inolux

AU$0.72000 Details

L1IZ-0940000000000

LED INFRARED SMD

Lumileds

AU$3.73000 Details

FP11082_LISA2-W-CLIP

LENS CLEAR 36-46DEG WIDE SNAP IN

Ledil

AU$5.23000 Details
Additional Resources
Standard Package 1
Other Names 475-SFH4170SA01CT