AUD | USD
Favorite

SFH 3711 Phototransistors 570nm 2-SMD, No Lead
Price & Procurement
116 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.64300 $6.43
100 0.42110 $42.11
1,000 0.33245 $332.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.99000

Excludes GST

$1.08900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 475-3575-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.31028
  • Digi-Reel®  : 475-3575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 116 - Immediate
  • Unit Price: Digi-Reel®

SFH 3711

Datasheet
Digi-Key Part Number 475-3575-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number SFH 3711
Copy  
Description SENSOR PHOTO 570NM 2SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Phototransistors 570nm 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SFH 3711
Design Resources Development Tool Selector
EDA / CAD Models SFH 3711 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 5.5V
Current - Collector (Ic) (Max) 20mA
Current - Dark (Id) (Max) 50nA
Wavelength 570nm
Viewing Angle 120°
Mounting Type Surface Mount
Orientation -
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ALS-PT19-315C/L177/TR8

SENSOR PHOTO 630NM 2SMD

Everlight Electronics Co Ltd

AU$0.44000 Details

TEMT6200FX01

SENSOR PHOTO 550NM TOP VIEW 0805

Vishay Semiconductor Opto Division

AU$1.61000 Details

KDT00030TR

SENSOR PHOTO 630NM TOP VIEW 2SMD

ON Semiconductor

AU$0.79000 Details

TEMT6000X01

SENSOR PHOTO 570NM TOP VIEW 1206

Vishay Semiconductor Opto Division

AU$1.84000 Details

SFH 3710-Z

SENSOR PHOTO 570NM TOP VIEW 0805

OSRAM Opto Semiconductors Inc.

AU$1.28000 Details

KDT00030ATR

SENSOR PHOTO 630NM TOP VIEW 2SMD

ON Semiconductor

AU$0.96000 Details
Additional Resources
Standard Package 1
Other Names 475-3575-1