AUD | USD
Favorite

LR T64F-BBDB-1-1 Red 625nm LED Indication - Discrete 1.95V 2-PLCC
Price & Procurement
174,987 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.50700 $5.07
100 0.29180 $29.18
1,000 0.22831 $228.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.82000

Excludes GST

$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-3121-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 172,000 - Immediate
  • Unit Price: AU$0.20930
  • Cut Tape (CT)  : 475-3121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 174,987 - Immediate
  • Unit Price: AU$0.82000

LR T64F-BBDB-1-1

Datasheet
Digi-Key Part Number 475-3121-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LR T64F-BBDB-1-1
Copy  
Description LED RED CLEAR 2PLCC SMD
Copy  
Detailed Description

Red 625nm LED Indication - Discrete 1.95V 2-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets LR T64F
PCN Design/Specification Mult Dev Datasheet Rev 15/Jun/2020
Mult Dev DS Chg 15/Jun/2020
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series TOPLED® Black
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3630mcd
Lens Style Round with Domed Top
Lens Size 2.53mm Dia
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 634nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 3.80mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

APD3224ZGC-F01

LED GREEN CLEAR SMD

Kingbright

AU$0.95000 Details

ISP752RFUMA1

IC PWR SWITCH N-CHAN 1:1 DSO-8

Infineon Technologies

AU$2.34000 Details

LT T64G-EAFB-29-N424-20-R33-Z

LED GREEN CLEAR 2PLCC SMD

OSRAM Opto Semiconductors Inc.

AU$0.27175 Details

LV T64G-DBFA-25-N424-20-R33-Z

LED TRUE GREEN 2PLCC SMD

OSRAM Opto Semiconductors Inc.

AU$0.27175 Details

LS E63B-BBCB-1-1-Z

LED RED CLEAR 4PLCC SMD

OSRAM Opto Semiconductors Inc.

AU$0.65000 Details
Additional Resources
Standard Package 1
Other Names 475-3121-6