AUD | USD
Favorite

Price & Procurement
1,624 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.75000 AU$0.75
10 0.54000 AU$5.40
100 0.35260 AU$35.26
500 0.25348 AU$126.74
1,000 0.19837 AU$198.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 475-1151-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,624 - Immediate
  • Unit Price: AU$0.75000

LG M676-N2P2-24-0-20-R18-Z

Datasheet
Digi-Key Part Number 475-1151-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LG M676-N2P2-24-0-20-R18-Z
Copy  
Description LED GREEN CLEAR SMD
Copy  
Detailed Description

Green 570nm LED Indication - Discrete 2V 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets L(G,P) M676
PCN Packaging Pkg Removal Chg 15/Jan/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Mini TOPLED®
Packaging Digi-Reel® 
Part Status Obsolete
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 62.75mcd
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LS M676-P2R1-1-Z

LED RED CLEAR SMD

OSRAM Opto Semiconductors Inc.

AU$0.69000 Details

LY M676-Q2S1-26-Z

LED YELLOW CLEAR SMD

OSRAM Opto Semiconductors Inc.

AU$0.69000 Details

LY M676-R2T1-26-Z

LED YELLOW CLEAR SMD

OSRAM Opto Semiconductors Inc.

AU$0.75000 Details

LS M676-P2S1-1-Z

LED RED CLEAR SMD

OSRAM Opto Semiconductors Inc.

AU$0.74000 Details

LY M67K-J1L2-26-Z

LED YELLOW CLEAR SMD

OSRAM Opto Semiconductors Inc.

AU$0.80000 Details

LB M673-M1N2-35-Z

LED BLUE CLEAR SMD

OSRAM Opto Semiconductors Inc.

AU$1.31000 Details
Additional Resources
Standard Package 1
Other Names 475-1151-6