AUD | USD

Price & Procurement
109,517 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.43200 $4.32
100 0.28860 $28.86
500 0.19960 $99.80
1,000 0.16634 $166.34
2,000 0.14970 $299.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-2709-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 109,517 - Immediate
  • Unit Price: $0.14138
  • Cut Tape (CT)  : 475-2709-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 109,517 - Immediate
  • Unit Price: $0.65000

LG L29K-G2J1-24-Z

Datasheet
Digi-Key Part Number 475-2709-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LG L29K-G2J1-24-Z
Copy  
Description LED GREEN DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series SMARTLED® 0603
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 3.92mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 0.80mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 2mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.70mm L x 0.80mm W
Height (Max) 0.65mm
Base Part Number LG L29
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LS L29K-G1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.56000 Details

LY L29K-J1K2-26-Z

LED YELLOW DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.57000 Details

LS L29K-H1J2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.61000 Details

5000

PC TEST POINT MINIATURE RED

Keystone Electronics

$0.59000 Details

5001

PC TEST POINT MINIATURE BLACK

Keystone Electronics

$0.59000 Details

BLM15AX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

$0.14000 Details
Additional Resources
Standard Package 1
Other Names 475-2709-6