AUD | USD
Favorite

Price & Procurement
207,206 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.42900 $4.29
100 0.28610 $28.61
500 0.19790 $98.95
1,000 0.16493 $164.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.65000

Excludes GST

$0.71500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1139-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 206,000 - Immediate
  • Unit Price: AU$0.14843
  • Cut Tape (CT)  : 475-1139-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 207,206 - Immediate
  • Unit Price: AU$0.65000

LA E67B-U2AA-24-1-Z

Datasheet
Digi-Key Part Number 475-1139-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LA E67B-U2AA-24-1-Z
Copy  
Description LED AMBER CLEAR 4PLCC SMD
Copy  
Detailed Description

Amber 617nm LED Indication - Discrete 2.2V 4-PLCC

Copy  
Customer Reference
Documents & Media
Datasheets LA E67B
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Power TOPLED®
Packaging Digi-Reel® 
Part Status Active
Color Amber
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 980mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 617nm
Wavelength - Peak 624nm
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LAY T67B-T2V1-1-1+U2V2-45-Z

LED AMBER/YELLOW CLEAR 4PLCC SMD

OSRAM Opto Semiconductors Inc.

AU$0.73000 Details

LR E6SF-ABCA-1-1-Z

LED RED CLEAR 4PLCC SMD

OSRAM Opto Semiconductors Inc.

AU$0.66000 Details

LY E67B-U2AA-26-1-Z

LED YELLOW CLEAR 4PLCC SMD

OSRAM Opto Semiconductors Inc.

AU$0.55000 Details

CLM4B-AKW-CWAXB263

LED AMBER CLEAR 4PLCC SMD

Cree Inc.

AU$0.22000 Details
Additional Resources
Standard Package 1
Other Names 475-1139-6