AUD | USD
Favorite

SS24FL Diode Schottky 40V 2A Surface Mount SOD-123F
Price & Procurement
149,707 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.40000 $4.00
100 0.22630 $22.63
500 0.14990 $74.95
1,000 0.11493 $114.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.54000

Excludes GST

$0.59400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS24FLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 147,000 - Immediate
  • Unit Price: AU$0.09994
  • Cut Tape (CT)  : SS24FLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 149,707 - Immediate
  • Unit Price: AU$0.54000

SS24FL

Datasheet
Digi-Key Part Number SS24FLDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SS24FL
Copy  
Description DIODE SCHOTTKY 40V 2A SOD123F
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 40V 2A Surface Mount SOD-123F

Copy  
Customer Reference
Documents & Media
Datasheets SS24FL, SS26FL
Environmental Information Material Declaration SS24FL
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models SS24FL by SnapEDA
SS24FL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 9.495ns
Current - Reverse Leakage @ Vr 100µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SS24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STPS2L40ZFY

DIODE SCHOTTKY 40V 2A SOD123F

STMicroelectronics

AU$0.68000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

AU$0.72000 Details

SML-D12V1WT86

LED RED DIFFUSED 1608 SMD

Rohm Semiconductor

AU$0.28000 Details

LMR14010ADDCR

IC REG BUCK ADJ 1A TSOT23-6

Texas Instruments

AU$1.89000 Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

AU$0.19000 Details

BSS138

MOSFET N-CH 50V 220MA SOT23-3

ON Semiconductor

AU$0.38000 Details
Additional Resources
Standard Package 1
Other Names SS24FLDKR