AUD | USD
Favorite

SMMBFJ177LT1G JFET P-Channel 30V 225mW Surface Mount SOT-23 (TO-236AB)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.49100 $4.91
25 0.44960 $11.24
100 0.33470 $33.47
250 0.30336 $75.84
500 0.25106 $125.53
1,000 0.18829 $188.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.61000

Excludes GST

$0.67100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMMBFJ177LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.17260

SMMBFJ177LT1G

Datasheet
Digi-Key Part Number SMMBFJ177LT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number SMMBFJ177LT1G
Copy  
Description TRANS JFET P-CH SOT23
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

JFET P-Channel 30V 225mW Surface Mount SOT-23 (TO-236AB)

Copy  
Customer Reference
Documents & Media
Datasheets MMBFJ177LT1G, SMMBFJ177LT1G
Environmental Information Material Declaration SMMBFJ177LT1G
PCN Design/Specification SOT23 27/Sep/2016
PCN Assembly/Origin Mult Devices Mold Compound 25/Apr/2018
HTML Datasheet MMBFJ177LT1G, SMMBFJ177LT1G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Voltage - Breakdown (V(BR)GSS) 30V
Current - Drain (Idss) @ Vds (Vgs=0) 1.5mA @ 15V
Voltage - Cutoff (VGS off) @ Id 800mV @ 10nA
Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V (VGS)
Resistance - RDS(On) 300 Ohms
Power - Max 225mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23 (TO-236AB)
Base Part Number SMMBFJ177
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBFJ270

JFET P-CH 30V 0.225W SOT23

ON Semiconductor

AU$0.71000 Details

J176-D74Z

JFET P-CH 30V 0.35W TO92

ON Semiconductor

AU$0.70000 Details

MMBFJ177LT1G

JFET P-CH 30V 0.225W SOT23-3

ON Semiconductor

AU$0.73000 Details

MMBFJ201

JFET N-CH 40V 350MW SOT23

ON Semiconductor

AU$0.52000 Details

SQ1464EEH-T1_GE3

MOSFET N-CH 60V 440MA SC70-6

Vishay Siliconix

AU$0.63000 Details

ADR130AUJZ-REEL7

IC VREF SERIES 0.7% TSOT-6

Analog Devices Inc.

AU$3.80000 Details
Additional Resources
Standard Package 1
Other Names SMMBFJ177LT1GOSDKR