AUD | USD
Favorite

S2M Diode Standard 1000V 2A Surface Mount DO-214AA (SMB)
Price & Procurement
94,939 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.50000 AU$0.50
10 0.37000 AU$3.70
100 0.17540 AU$17.54
500 0.14310 AU$71.55
1,000 0.10616 AU$106.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.50000

Excludes GST

AU$0.55000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S2MFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: AU$0.09323
  • Cut Tape (CT)  : S2MFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,939 - Immediate
  • Unit Price: AU$0.50000
Digi-Key Part Number S2MFSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2M
Copy  
Description DIODE GEN PURP 1KV 2A DO214AA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 1000V 2A Surface Mount DO-214AA (SMB)

Copy  
Customer Reference
Documents & Media
Datasheets S2A - S2M
Environmental Information Material Declaration S2M
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 2µs
Current - Reverse Leakage @ Vr 1µA @ 1000V
Capacitance @ Vr, F
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number S2M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S2M

DIODE GEN PURP 1KV 1.5A SMB

Semtech Corporation

AU$20.31120 Details

ES2D

DIODE GEN PURP 200V 2A DO214AA

ON Semiconductor

AU$0.61000 Details

LL4148

DIODE GEN PURP 100V 200MA SOD80

ON Semiconductor

AU$0.15000 Details

BC817-25LT1G

TRANS NPN 45V 500A SOT23-3

ON Semiconductor

AU$0.22000 Details

KSC5502DTM

TRANS NPN 600V 2A TO252AA

ON Semiconductor

AU$1.16000 Details

LM7301IM5/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

AU$3.63000 Details
Additional Resources
Standard Package 1
Other Names S2MFSDKR