AUD | USD
Favorite

S1M Diode Standard 1000V 1A Surface Mount SMA (DO-214AC)
Price & Procurement
153,881 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.35000 AU$0.35
10 0.24300 AU$2.43
100 0.12140 AU$12.14
500 0.07420 AU$37.10
1,000 0.05396 AU$53.96
2,000 0.05127 AU$102.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.35000

Excludes GST

AU$0.38500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : S1MFSTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 150,000 - Immediate
  • Unit Price: AU$0.04857
  • Cut Tape (CT)  : S1MFSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 153,881 - Immediate
  • Unit Price: AU$0.35000
Digi-Key Part Number S1MFSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S1M
Copy  
Description DIODE GEN PURP 1KV 1A SMA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 1000V 1A Surface Mount SMA (DO-214AC)

Copy  
Customer Reference
Documents & Media
Datasheets S1A-1M
Environmental Information Material Declaration S1M
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Devices 30/Apr/2018
PCN Packaging Mult Devices 24/Oct/2017
Mult Devices 19/Sep/2018
EDA / CAD Models S1M by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.8µs
Current - Reverse Leakage @ Vr 1µA @ 1000V
Capacitance @ Vr, F 12pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number S1M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

AU$0.23000 Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

AU$0.35000 Details

ES1J

DIODE GEN PURP 600V 1A SMA

ON Semiconductor

AU$0.50000 Details

2N7002

MOSFET N-CH 60V 115MA SOT-23

ON Semiconductor

AU$0.47000 Details

LD1117S33CTR

IC REG LINEAR 3.3V 800MA SOT223

STMicroelectronics

AU$0.60000 Details

LM358DR

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

AU$0.59000 Details
Additional Resources
Standard Package 1
Other Names S1MFSDKR