AUD | USD

PACDN1408CG 8V Clamp Ipp Tvs Diode Surface Mount 10-WLCSP (3.1x1.15)
Price & Procurement
9,430 In Stock
Can ship immediately Factory Stock : 189,000
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.55200 $15.52
100 1.21030 $121.03
500 0.99974 $499.87
1,000 0.86869 $868.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.73000

Excludes GST

$1.90300

Includes GST

Alternate Package
  • Tape & Reel (TR)  : PACDN1408CGOSTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 7,000 - Immediate
    189,000 - Factory Stock 
  • Unit Price: AU$0.86869
  • Digi-Reel®  : PACDN1408CGOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,430 - Immediate
    189,000 - Factory Stock 
  • Unit Price: Digi-Reel®

PACDN1408CG

Datasheet
Digi-Key Part Number PACDN1408CGOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number PACDN1408CG
Copy  
Description TVS DIODE 5.5VWM 8VC 10WLCSP
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

8V Clamp Ipp Tvs Diode Surface Mount 10-WLCSP (3.1x1.15)

Copy  
Customer Reference
Documents & Media
Datasheets PACDN1404,08
Environmental Information Material Declaration PACDN1408CG
PCN Assembly/Origin Bumping Site Change 21/Jan/2021
PCN Packaging Carrier Tape Change 18/May/2021
HTML Datasheet PACDN1404,08
EDA / CAD Models PACDN1408CG by SnapEDA
PACDN1408CG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 5.5V (Min)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFBGA, WLCSP
Supplier Device Package 10-WLCSP (3.1x1.15)
Base Part Number PACDN1408
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PACDN1408CGOSCT