AUD | USD
Favorite

NV24C32DWVLT3G EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 400ns 8-SOIC
Price & Procurement
2,988 In Stock
Can ship immediately Factory Stock : 36,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.36000 AU$0.36
10 0.36300 AU$3.63
25 0.33680 AU$8.42
50 0.33480 AU$16.74
100 0.29750 AU$29.75
250 0.29360 AU$73.40
500 0.28922 AU$144.61
1,000 0.28147 AU$281.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.36000

Excludes GST

$0.39600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NV24C32DWVLT3GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Factory Stock 
  • Unit Price: AU$0.26335
  • Cut Tape (CT)  : NV24C32DWVLT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
    36,000 - Factory Stock 
  • Unit Price: AU$0.38000

NV24C32DWVLT3G

Datasheet
Digi-Key Part Number NV24C32DWVLT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NV24C32DWVLT3G
Copy  
Description 32KB I2C SER EEPROM LOW V
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 400ns 8-SOIC

Copy  
Documents & Media
Datasheets NV24C32LV
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 4ms
Access Time 400ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NV24C32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names NV24C32DWVLT3GOSDKR