AUD | USD
Favorite

NUP3105LT3G 66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
9,726 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.75000 AU$0.75
10 0.61400 AU$6.14
100 0.35310 AU$35.31
500 0.32702 AU$163.51
1,000 0.22237 AU$222.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NUP3105LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.17778
  • Cut Tape (CT)  : NUP3105LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,726 - Immediate
  • Unit Price: AU$0.75000

NUP3105LT3G

Datasheet
Digi-Key Part Number NUP3105LT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NUP3105LT3G
Copy  
Description TVS DIODE 32V 66V SOT23-3
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

66V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets NUP3105L, SZNUP3105L
Environmental Information Material Declaration NUP3105LT3G
PCN Design/Specification SOT23 16/Sep/2016
PCN Assembly/Origin Mold Compound 20/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 32V (Max)
Voltage - Breakdown (Min) 35.6V
Voltage - Clamping (Max) @ Ipp 66V
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications Automotive, CAN
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM1086IS-3.3/NOPB

IC REG LIN 3.3V 1.5A DDPAK

Texas Instruments

AU$3.43000 Details

NUP3105LT1G

TVS DIODE 32V 66V SOT23-3

ON Semiconductor

AU$0.75000 Details

SZNUP3105LT3G

TVS DIODE 32V 66V SOT23-3

ON Semiconductor

AU$0.63000 Details

MM3Z4V7T1G

DIODE ZENER 4.7V 300MW SOD323

ON Semiconductor

AU$0.23000 Details

MM5Z15VT1G

DIODE ZENER 15V 500MW SOD523

ON Semiconductor

AU$0.34000 Details

MX34028NF2

CONN HEADER R/A 28POS 2.2MM

JAE Electronics

AU$3.82000 Details
Additional Resources
Standard Package 1
Other Names NUP3105LT3GOSDKR