AUD | USD
Favorite

NSVRB751V40T1G Diode Schottky 40V 30mA (DC) Surface Mount SOD-323
Price & Procurement
9,651 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 AU$0.64
10 0.51800 AU$5.18
100 0.29790 AU$29.79
500 0.27574 AU$137.87
1,000 0.18751 AU$187.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NSVRB751V40T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: AU$0.17454
  • Cut Tape (CT)  : NSVRB751V40T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,651 - Immediate
  • Unit Price: AU$0.64000

NSVRB751V40T1G

Datasheet
Digi-Key Part Number NSVRB751V40T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NSVRB751V40T1G
Copy  
Description DIODE SCHOTTKY 40V 30MA SOD323
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Schottky 40V 30mA (DC) Surface Mount SOD-323

Copy  
Documents & Media
Datasheets RB751V40T1G
Environmental Information Material Declaration NSVRB751V40T1G
PCN Assembly/Origin Multi Devices 06/Jun/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 30V
Capacitance @ Vr, F 2.5pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RB751V40T1G

DIODE SCHOTTKY 30V 30MA SOD323

ON Semiconductor

AU$0.31000 Details

RB751V40,115

DIODE SCHOTTKY 40V 120MA SOD323

Nexperia USA Inc.

AU$0.40000 Details

SDMK0340L-7-F

DIODE SCHOTTKY 40V 30MA SOD323

Diodes Incorporated

AU$0.51000 Details

DDZ9684-7

DIODE ZENER 3.3V 500MW SOD123

Diodes Incorporated

AU$0.40000 Details

DTA124ECAT116

PNP -100MA -50V DIGITAL TRANSIST

Rohm Semiconductor

AU$0.33000 Details
Additional Resources
Standard Package 1
Other Names NSVRB751V40T1GOSDKR