AUD | USD
Favorite

NSV50010YT1G Current Regulator Regulator High/Low-Side 10mA SOD-123
Price & Procurement
1,129 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 AU$0.67
10 0.54600 AU$5.46
25 0.50040 AU$12.51
100 0.33720 AU$33.72
250 0.27908 AU$69.77
500 0.25580 AU$127.90
1,000 0.19186 AU$191.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.67000

Excludes GST

AU$0.73700

Includes GST

Alternate Package
  • Tape & Reel (TR)  : NSV50010YT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.18023
  • Digi-Reel®  : NSV50010YT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,129 - Immediate
  • Unit Price: Digi-Reel®

NSV50010YT1G

Datasheet
Digi-Key Part Number NSV50010YT1GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NSV50010YT1G
Copy  
Description IC REG CCR 50V 10MA SOD123
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Current Regulator Regulator High/Low-Side 10mA SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets NSI50010YT1G
Environmental Information Material Declaration NSV50010YT1G
PCN Assembly/Origin Mult Dev Assembly Chgs 3/Jul/2020
HTML Datasheet NSI50010YT1G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 50V
Current - Output 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number NSV500
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSV45020AT1G

IC REG CCR 45V 20MA SOD123

ON Semiconductor

AU$0.58000 Details

NSI50010YT1G

IC REG CCR 50V 10MA SOD123-2

ON Semiconductor

AU$0.62000 Details
Additional Resources
Standard Package 1
Other Names NSV50010YT1GOSCT