AUD | USD
Favorite

NSR0530HT1G Diode Schottky 30V 500mA (DC) Surface Mount SOD-323
Price & Procurement
1,899 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.23000 AU$0.23
10 0.16300 AU$1.63
100 0.08800 AU$8.80
500 0.06916 AU$34.58
1,000 0.04802 AU$48.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.23000

Excludes GST

AU$0.25300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NSR0530HT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.03978
  • Cut Tape (CT)  : NSR0530HT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,899 - Immediate
  • Unit Price: AU$0.23000

NSR0530HT1G

Datasheet
Digi-Key Part Number NSR0530HT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NSR0530HT1G
Copy  
Description DIODE SCHOTTKY 30V 500MA SOD323
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 30V 500mA (DC) Surface Mount SOD-323

Copy  
Customer Reference
Documents & Media
Datasheets NSR0530H
Environmental Information Material Declaration NSR0530HT1G
PCN Assembly/Origin SOD323 LeadFrame Improvement 29/May/2017
HTML Datasheet NSR0530H
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 500mA (DC)
Voltage - Forward (Vf) (Max) @ If 620mV @ 500mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 200µA @ 30V
Capacitance @ Vr, F 10pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number NSR053
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCU18XH103F60RB

THERMISTOR NTC 10KOHM 3380K 0603

Murata Electronics

AU$0.15000 Details

BAS16HT3G

DIODE GEN PURP 100V 200MA SOD323

ON Semiconductor

AU$0.14000 Details

2N7002NXAKR

2N7002NXAK/SOT23/TO-236AB

Nexperia USA Inc.

AU$0.14000 Details

BAT54CLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

AU$0.19000 Details

BC847BLT1G

TRANS NPN 45V 100MA SOT23-3

ON Semiconductor

AU$0.16000 Details

DMG2305UX-13

MOSFET P-CH 20V 4.2A SOT23

Diodes Incorporated

AU$0.51000 Details
Additional Resources
Standard Package 1
Other Names NSR0530HT1GOSDKR