AUD | USD
Favorite

NSI50010YT1G Current Regulator Regulator High/Low-Side 10mA SOD-123
Price & Procurement
Factory Stock : 162,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.51900 $5.19
25 0.47440 $11.86
100 0.35310 $35.31
250 0.32000 $80.00
500 0.26482 $132.41
1,000 0.19864 $198.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.64000

Excludes GST

$0.70400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NSI50010YT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 162,000 - Factory Stock 
  • Unit Price: AU$0.18208
  • Cut Tape (CT)  : NSI50010YT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 162,000 - Factory Stock 
  • Unit Price: AU$0.64000

NSI50010YT1G

Datasheet
Digi-Key Part Number NSI50010YT1GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NSI50010YT1G
Copy  
Description IC REG CCR 50V 10MA SOD123-2
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

Current Regulator Regulator High/Low-Side 10mA SOD-123

Copy  
Customer Reference
Documents & Media
Datasheets NSI50010YT1G
Environmental Information Material Declaration NSI50010YT1G
PCN Assembly/Origin Mult Dev 24/Apr/2020
HTML Datasheet NSI50010YT1G
EDA / CAD Models NSI50010YT1G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Current Regulator
Sensing Method High/Low-Side
Accuracy -
Voltage - Input 50V
Current - Output 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Base Part Number NSI50010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NSI45020AT1G

IC LED DRIVER LINEAR SOD-123

ON Semiconductor

AU$0.73000 Details

NSI45015WT1G

IC LED DRIVER LINEAR SOD-123

ON Semiconductor

AU$0.64000 Details

NSI45030AT1G

IC LED DRIVER LINEAR SOD-123

ON Semiconductor

AU$0.73000 Details

SMBJ30CA

TVS DIODE 30V 48.4V DO214AA

Littelfuse Inc.

AU$0.50000 Details

0530470710

CONN HEADER VERT 7POS 1.25MM

Molex

AU$0.61000 Details

NSIC2030JBT3G

IC LED DRIVER 30MA 120V 15% SMB2

ON Semiconductor

AU$0.87000 Details
Additional Resources
Standard Package 1
Other Names NSI50010YT1GOSDKR