AUD | USD

NL17SG07EDFT2G Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353)
In Stock: 333,000
MARKETPLACE PRODUCT Will ship in approximately 10 days by Rochester Electronics LLC A separate shipping fee may apply.
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
5,362 0.07800 AU$418.24

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.07800

Excludes GST

$0.08580

Includes GST

NL17SG07EDFT2G

Datasheet
Digi-Key Part Number 2156-NL17SG07EDFT2G-OS-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NL17SG07EDFT2G
Copy  
Supplier
Copy  
Description IC BUFFER NON-INVERT 3.6V SC88A
Copy  
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353)

Copy  
Customer Reference
Documents & Media
Datasheets NL17SG07EDFT2G Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series MiniGate™
Packaging Bulk 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 8mA
Voltage - Supply 0.9V ~ 3.6V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-88A (SC-70-5/SOT-353)
 
Additional Resources
Standard Package 1
Other Names 2156-NL17SG07EDFT2G-OS