AUD | USD
Favorite

NDS351AN N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3
Price & Procurement
65,748 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.55000 AU$0.55
10 0.42600 AU$4.26
25 0.40760 AU$10.19
100 0.25580 AU$25.58
500 0.23680 AU$118.40
1,000 0.19892 AU$198.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.55000

Excludes GST

AU$0.60500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NDS351ANTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 65,748 - Immediate
  • Unit Price: AU$0.15714
  • Cut Tape (CT)  : NDS351ANCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,748 - Immediate
  • Unit Price: AU$0.55000

NDS351AN

Datasheet
Digi-Key Part Number NDS351ANDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NDS351AN
Copy  
Description MOSFET N-CH 30V 1.4A SUPERSOT3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 30V 1.4A (Ta) 500mW (Ta) Surface Mount SuperSOT-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series PowerTrench®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 1.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 160mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.8nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 145pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SuperSOT-3
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number NDS351
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1608S601ATA00

FERRITE BEAD 600 OHM 0603 1LN

TDK Corporation

AU$0.14000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

AU$0.38000 Details

FDN352AP

MOSFET P-CH 30V 1.3A SUPERSOT3

ON Semiconductor

AU$0.60000 Details

NDS352AP

MOSFET P-CH 30V 900MA SUPERSOT3

ON Semiconductor

AU$0.65000 Details

NDS355AN

MOSFET N-CH 30V 1.7A SUPERSOT3

ON Semiconductor

AU$0.59000 Details

1N4148WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

AU$0.25000 Details
Additional Resources
Standard Package 1
Other Names NDS351ANDKR