AUD | USD
Favorite

NCV7342MW3R2G 1/1 Transceiver CANbus 8-DFN (3x3)
Price & Procurement
8,976 In Stock
Can ship immediately Factory Stock : 708,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.54000 AU$1.54
10 1.36900 AU$13.69
25 1.29960 AU$32.49
100 0.99790 AU$99.79
250 0.88188 AU$220.47
500 0.83546 AU$417.73
1,000 0.64980 AU$649.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.54000

Excludes GST

AU$1.69400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCV7342MW3R2GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    708,000 - Factory Stock 
  • Unit Price: AU$0.62660
  • Cut Tape (CT)  : NCV7342MW3R2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,976 - Immediate
    708,000 - Factory Stock 
  • Unit Price: AU$1.54000

NCV7342MW3R2G

Datasheet
Digi-Key Part Number NCV7342MW3R2GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCV7342MW3R2G
Copy  
Description IC TRANSCEIVER 1/1 8DFN
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1/1 Transceiver CANbus 8-DFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets NCV7342
Environmental Information Material Declaration NCV7342MW3R2G
PCN Assembly/Origin NCV7342MW3R2G Process Chg 1/Apr/2020
HTML Datasheet NCV7342
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Data Rate 1Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number NCV7342
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

AU$2.68000 Details

FW4000044Q

CRYSTAL 40.0000MHZ 8PF SMD

Diodes Incorporated

AU$1.03000 Details

MCP7940NT-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

AU$1.02000 Details

TCA9539QPWRQ1

IC I/O EXPANDER I2C 16BIT 24TSSO

Texas Instruments

AU$2.33000 Details

STM32L071K8U3

IC MCU 32BIT 64KB FLASH 32UFQFPN

STMicroelectronics

AU$5.90000 Details

TCA9803DGKR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

AU$1.14000 Details
Additional Resources
Standard Package 1
Other Names NCV7342MW3R2GOSDKR