AUD | USD

NCP803SN293T3G Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.77800 $7.78
25 0.72560 $18.14
100 0.58050 $58.05
250 0.53912 $134.78
500 0.45614 $228.07
1,000 0.35248 $352.48
2,500 0.34231 $855.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.91000

Excludes GST

$1.00100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package

NCP803SN293T3G

Datasheet
Digi-Key Part Number NCP803SN293T3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCP803SN293T3G
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets MAX803, NCP803 Series
Environmental Information Material Declaration NCP803SN293T3G
PCN Design/Specification SOT23 16/Sep/2016
Mult Dev Wire Mat Chg 21/Sep/2020
HTML Datasheet MAX803, NCP803 Series
EDA / CAD Models NCP803SN293T3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Voltage - Threshold 2.93V
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140ms Minimum
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NCP803
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

12401598E4#2A

CONN RCP USB3.1 TYPEC 24P SMD RA

Amphenol ICC (Commercial Products)

AU$2.17000 Details

ECS-240-10-33B-7KM-TR

CRYSTAL 24.0000MHZ 10PF SMD

ECS Inc.

AU$0.60000 Details

NCP803SN293T1G

IC SUPERVISOR 1 CHANNEL SOT23-3

ON Semiconductor

AU$0.79000 Details

APX803S-29SA-7

IC SUPERVISOR 1 CHANNEL SOT23

Diodes Incorporated

AU$0.51000 Details
Additional Resources
Standard Package 1
Other Names NCP803SN293T3GOSDKR