AUD | USD
Favorite

NCP718ASN330T1G Linear Voltage Regulator IC 1 Output 300mA TSOT-23-5
Price & Procurement
792 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 AU$0.57
10 0.49200 AU$4.92
25 0.45880 AU$11.47
100 0.34070 AU$34.07
250 0.28828 AU$72.07
500 0.27518 AU$137.59
1,000 0.20311 AU$203.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.57000

Excludes GST

AU$0.62700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : NCP718ASN330T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 792 - Immediate
  • Unit Price: AU$0.57000

NCP718ASN330T1G

Datasheet
Digi-Key Part Number NCP718ASN330T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP718ASN330T1G
Copy  
Description 300 MA LOW IQ WIDE INPUT
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA TSOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.44V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 8µA
Current - Supply (Max) 300µA
PSRR 60dB (1kHz)
Control Features Soft Start
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number NCP718
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

MT9M114EBLSTCZ-CR1

SENSOR IMAGE 1MP CMOS 55ODCSP

ON Semiconductor

AU$10.75000 Details

MT9M001C12STM-DP

SENSOR IMAGE MONO CMOS 48-LCC

ON Semiconductor

AU$42.09000 Details

MT9V034C12STM-DP1

SENSOR IMAGE VGA 1/3 CMOS 48CLCC

ON Semiconductor

AU$34.17000 Details

MT9P031I12STC-DP

SENSOR IMAGE COLOR CMOS 48-LCC

ON Semiconductor

AU$38.95000 Details

MT9P031I12STM-DP1

SENSOR IMAGE 5MP MONO CMOS 48LCC

ON Semiconductor

AU$46.74000 Details

MT9P031I12STC-DR

SENSOR IMAGE COLOR CMOS 48-LCC

ON Semiconductor

AU$37.70000 Details
You May Also Be Interested In

BC848BWT1G

TRANS NPN 30V 100MA SC70-3

ON Semiconductor

AU$0.17000 Details

NCP718ASN500T1G

300 MA LOW IQ WIDE INPUT

ON Semiconductor

AU$0.57000 Details

LM2665M6/NOPB

IC REG CHARGE PUMP 40MA SOT23-6

Texas Instruments

AU$0.82000 Details

MMBFJ177LT1G

JFET P-CH 30V 0.225W SOT23-3

ON Semiconductor

AU$0.66000 Details

2DD2656-7

TRANS NPN 30V 1A SOT-323

Diodes Incorporated

AU$0.47000 Details

FC-135 32.7680KA-A0

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

AU$0.55000 Details
Additional Resources
Standard Package 1
Other Names NCP718ASN330T1GOSDKR