AUD | USD
Favorite

NCP5104DR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.80000 AU$1.80
10 1.60000 AU$16.00
25 1.51880 AU$37.97
100 1.16630 AU$116.63
250 1.03068 AU$257.67
500 0.97644 AU$488.22
1,000 0.75945 AU$759.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP5104DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.72148
  • Cut Tape (CT)  : NCP5104DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.80000

NCP5104DR2G

Datasheet
Digi-Key Part Number NCP5104DR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP5104DR2G
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets NCP5104
Environmental Information Material Declaration NCP5104DR2G
Reference Design Library NCP5104BA36WGEVB: 36W CFL, 85 ~ 145V/184 ~ 265VAC in
PCN Design/Specification Copper Wire Update 13/Jan/2015
Copper Wire Revision 24/Feb/2015
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 0.8V, 2.3V
Current - Peak Output (Source, Sink) 250mA, 500mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 85ns, 35ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP5104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC4102YM-TR

IC GATE DRVR HALF-BRIDGE 8SOIC

Microchip Technology

AU$3.34000 Details

DGD1504S8-13

IC GATE DRVR HALF-BRIDGE 8SO

Diodes Incorporated

AU$2.15000 Details

FAN7842MX

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

AU$1.76000 Details

UCC27201DR

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

AU$5.14000 Details

NCP1392DDR2G

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

AU$1.73000 Details

IR2104STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

AU$2.75000 Details
Additional Resources
Standard Package 1
Other Names NCP5104DR2GOSDKR