AUD | USD
Favorite

NCP1392DDR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
2,112 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.70000 AU$1.70
10 1.52300 AU$15.23
25 1.44440 AU$36.11
100 1.10910 AU$110.91
250 0.98008 AU$245.02
500 0.92852 AU$464.26
1,000 0.72218 AU$722.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : NCP1392DDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.68607
  • Digi-Reel®  : NCP1392DDR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,112 - Immediate
  • Unit Price: Digi-Reel®

NCP1392DDR2G

Datasheet
Digi-Key Part Number NCP1392DDR2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1392DDR2G
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Documents & Media
Datasheets NCP1392B,D
Environmental Information Material Declaration NCP1392DDR2G
PCN Design/Specification Copper Wire Update 13/Jan/2015
Copper Wire Revision 24/Feb/2015
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet NCP1392B,D
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 20V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 500mA, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 40ns, 20ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP1392
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP1392BDR2G

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

AU$1.70000 Details
Additional Resources
Standard Package 1
Other Names NCP1392DDR2GOSCT