AUD | USD
Favorite

NCP1392BDR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
3,828 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.37000 AU$1.37
10 1.22000 AU$12.20
25 1.15680 AU$28.92
100 0.88840 AU$88.84
250 0.78508 AU$196.27
500 0.74374 AU$371.87
1,000 0.57847 AU$578.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.37000

Excludes GST

AU$1.50700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NCP1392BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.55781
  • Cut Tape (CT)  : NCP1392BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,828 - Immediate
  • Unit Price: AU$1.37000

NCP1392BDR2G

Datasheet
Digi-Key Part Number NCP1392BDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NCP1392BDR2G
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets NCP1392B,D
Environmental Information Material Declaration NCP1392BDR2G
PCN Design/Specification Copper Wire Update 13/Jan/2015
Copper Wire Revision 24/Feb/2015
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet NCP1392B,D
EDA / CAD Models NCP1392BDR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 20V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 500mA, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 40ns, 20ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP1392
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN6501DBVR

IC REG CONV PWR SUPPLIES SOT23-5

Texas Instruments

AU$2.78000 Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

AU$2.71000 Details
Additional Resources
Standard Package 1
Other Names NCP1392BDR2GOSDKR