AUD | USD
Favorite

NCP1392BDR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.32500 $13.25
25 1.25800 $31.45
100 1.03330 $103.33
250 0.96596 $241.49
500 0.85362 $426.81
1,000 0.74173 $741.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.49000

Excludes GST

$1.63900

Includes GST

Alternate Package
  • Tape & Reel (TR)  : NCP1392BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.74174

NCP1392BDR2G

Datasheet
Digi-Key Part Number NCP1392BDR2GOSCT-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NCP1392BDR2G
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets NCP1392B,D
Environmental Information Material Declaration NCP1392BDR2G
PCN Design/Specification Copper Wire Update 13/Jan/2015
Copper Wire Revision 24/Feb/2015
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet NCP1392B,D
EDA / CAD Models NCP1392BDR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 20V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 500mA, 1A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 40ns, 20ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP1392
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NCP1392DDR2G

IC GATE DRVR HALF-BRIDGE 8SOIC

ON Semiconductor

AU$1.49000 Details

NCP1396ADR2G

IC REG CTRLR ISO PWM VM 16-SOIC

ON Semiconductor

AU$2.16000 Details

NCP1393BDR2G

IC HALF BRIDGE DVR HV OSC 8SOIC

ON Semiconductor

AU$1.49000 Details
Additional Resources
Standard Package 1
Other Names NCP1392BDR2GOSCT