AUD | USD

NC7SZ14P5X Inverter IC 1 Channel Schmitt Trigger SC-70-5
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.37300 $3.73
25 0.32600 $8.15
100 0.21100 $21.10
250 0.17468 $43.67
500 0.13974 $69.87
1,000 0.10713 $107.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.50000

Excludes GST

$0.55000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : NC7SZ14P5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.09315
  • Cut Tape (CT)  : NC7SZ14P5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.50000

NC7SZ14P5X

Datasheet
Digi-Key Part Number NC7SZ14P5XDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number NC7SZ14P5X
Copy  
Description IC INVERT SCHMITT 1CH 1IN SC70
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.2V ~ 1.2V
Logic Level - High 1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number NC7SZ14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NC7SZ08P5X

IC GATE AND 1CH 2-INP SC70-5

ON Semiconductor

AU$0.49000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

AU$0.14000 Details

NC7SZ11P6X

IC GATE AND 1CH 3-INP SC88

ON Semiconductor

AU$0.53000 Details

NC7SZ02P5X

IC GATE NOR 1CH 2-INP SC70-5

ON Semiconductor

AU$0.49000 Details

NC7SZ125P5X

IC BUF NON-INVERT 5.5V SC70-5

ON Semiconductor

AU$0.50000 Details

NC7SZ175P6X

IC FF D-TYPE SNGL 1BIT SC88

ON Semiconductor

AU$0.58000 Details
Additional Resources
Standard Package 1
Other Names NC7SZ14P5XDKR