AUD | USD
Favorite

MUN5312DW1T1G Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Price & Procurement
30,602 In Stock
Can ship immediately Factory Stock : 942,000
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.38000 AU$0.38
10 0.31000 AU$3.10
25 0.25880 AU$6.47
100 0.12660 AU$12.66
250 0.12468 AU$31.17
500 0.10566 AU$52.83
1,000 0.07342 AU$73.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MUN5312DW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    942,000 - Factory Stock 
  • Unit Price: AU$0.06822
  • Cut Tape (CT)  : MUN5312DW1T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,602 - Immediate
    942,000 - Factory Stock 
  • Unit Price: AU$0.38000
  • Tape & Reel (TR)  : MUN5312DW1T2G-ND
  • Minimum Quantity: 9,000  Non-Stock 
  • Quantity Available: 153,000 - Factory Stock 
  • Unit Price: AU$0.07027

MUN5312DW1T1G

Datasheet
Digi-Key Part Number MUN5312DW1T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MUN5312DW1T1G
Copy  
Description TRANS PREBIAS NPN/PNP SOT363
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363

Copy  
Documents & Media
Datasheets MUN5312DW1, NSBC124EPDxx
Environmental Information Material Declaration MUN5312DW1T1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Assembly/Origin Mult Trans Wire Qual 19/Dec/2017
HTML Datasheet MUN5312DW1, NSBC124EPDxx
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 22kOhms
Resistor - Emitter Base (R2) 22kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 250mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
Base Part Number MUN53
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STM1816RWX7F

IC SUPERVISOR 1 CHANNEL SOT23-3

STMicroelectronics

AU$1.08000 Details

1N4148WS-E3-08

DIODE GEN PURP 75V 150MA SOD323

Vishay Semiconductor Diodes Division

AU$0.37000 Details
Additional Resources
Standard Package 1
Other Names MUN5312DW1T1GOSDKR