AUD | USD
Favorite

Price & Procurement
31,407 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.57000 AU$1.57
10 1.22300 AU$12.23
100 0.78630 AU$78.63
500 0.66398 AU$331.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MOC3043SR2MTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 31,000 - Immediate
  • Unit Price: AU$0.49922
  • Cut Tape (CT)  : MOC3043SR2MCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,407 - Immediate
  • Unit Price: AU$1.57000

MOC3043SR2M

Datasheet
Digi-Key Part Number MOC3043SR2MDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MOC3043SR2M
Copy  
Description OPTOISOLATOR 4.17KV TRIAC 6SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD

Copy  
Documents & Media
Datasheets MOC3031-33M, 3041-43M
Environmental Information Material Declaration MOC3043SR2M
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Type Triac
Zero Crossing Circuit Yes
Number of Channels 1
Voltage - Isolation 4170Vrms
Voltage - Off State 400V
Static dV/dt (Min) 1kV/µs
Current - LED Trigger (Ift) (Max) 5mA
Current - Hold (Ih) 400µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-SMD
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MOC3063S-TA1

OPTOISOLATOR 5KV TRIAC 6SMD

Lite-On Inc.

AU$1.04000 Details

SST26VF064B-104I/SM

IC FLASH 64M SPI 104MHZ 8SOIJ

Microchip Technology

AU$3.57000 Details

MOC3023SR2M

OPTOISOLATOR 4.17KV TRIAC 6SMD

ON Semiconductor

AU$1.04000 Details
Additional Resources
Standard Package 1
Other Names MOC3043SR2MDKR