AUD | USD
Favorite

MMBT3906LT3G Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
923 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16400 $1.64
25 0.15560 $3.89
100 0.08910 $8.91
500 0.05486 $27.43
1,000 0.03741 $37.41
2,500 0.03179 $79.48
5,000 0.02868 $143.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.18000

Excludes GST

$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT3906LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 61,570 - Immediate
  • Unit Price: AU$0.03325
  • Cut Tape (CT)  : MMBT3906LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,631 - Immediate
  • Unit Price: AU$0.19000
  • Digi-Reel®  : MMBT3906LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,631 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : MMBT3906LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.02608
  • Cut Tape (CT)  : MMBT3906LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 923 - Immediate
  • Unit Price: AU$0.19000

MMBT3906LT3G

Datasheet
Digi-Key Part Number MMBT3906LT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MMBT3906LT3G
Copy  
Description TRANS PNP 40V 200MA SOT23-3
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT3906
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3904LT3G

TRANS NPN 40V 0.2A SOT23

ON Semiconductor

AU$0.19000 Details

MMBT3904LT1G

TRANS NPN 40V 200MA SOT23-3

ON Semiconductor

AU$0.19000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

AU$0.14000 Details

SN74LVC2G241DCUR

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

AU$0.76000 Details

BAT54C-7-F

DIODE ARRAY SCHOTTKY 30V SOT23-3

Diodes Incorporated

AU$0.27000 Details

SMAZ6V8-13-F

DIODE ZENER 6.8V 1W SMA

Diodes Incorporated

AU$0.66000 Details
Additional Resources
Standard Package 1
Other Names MMBT3906LT3GOSDKR