AUD | USD
Favorite

MMBT3904LT3G Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 300mW Surface Mount SOT-23-3 (TO-236)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16000 $1.60
25 0.15240 $3.81
100 0.08710 $8.71
500 0.05360 $26.80
1,000 0.03654 $36.54
2,500 0.03106 $77.66
5,000 0.02802 $140.09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.18000

Excludes GST

$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MMBT3904LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.02436
  • Tape & Reel (TR)  : MMBT3904LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.03106

MMBT3904LT3G

Datasheet
Digi-Key Part Number MMBT3904LT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MMBT3904LT3G
Copy  
Description TRANS NPN 40V 0.2A SOT23
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 300mW Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 300mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBT3904
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

AU$0.16000 Details

MMBT3906LT1G

TRANS PNP 40V 200MA SOT23-3

ON Semiconductor

AU$0.18000 Details

MMBT3906LT3G

TRANS PNP 40V 200MA SOT23-3

ON Semiconductor

AU$0.19000 Details

MM3Z18VT1G

DIODE ZENER 18V 300MW SOD323

ON Semiconductor

AU$0.23000 Details

BAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

AU$0.22000 Details

MMBT3904-7-F

TRANS NPN 40V 0.2A SMD SOT23-3

Diodes Incorporated

AU$0.16000 Details
Additional Resources
Standard Package 1
Other Names MMBT3904LT3GOSDKR