AUD | USD
Favorite

MC7912BD2TR4G Linear Voltage Regulator IC 1 Output 1A D2PAK
Price & Procurement
359 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.27000 AU$1.27
10 1.11000 AU$11.10
25 1.04240 AU$26.06
100 0.79030 AU$79.03
250 0.67256 AU$168.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.27000

Excludes GST

$1.39700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MC7912BD2TGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 508 - Immediate
    3,500 - Factory Stock 
  • Unit Price: AU$1.24000
  • Tape & Reel (TR)  : MC7912BD2TR4GOSTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: AU$0.63894
  • Cut Tape (CT)  : MC7912BD2TR4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 359 - Immediate
  • Unit Price: AU$1.27000

MC7912BD2TR4G

Datasheet
Digi-Key Part Number MC7912BD2TR4GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC7912BD2TR4G
Copy  
Description IC REG LINEAR -12V 1A D2PAK
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A D2PAK

Copy  
Documents & Media
Datasheets MC7900 Series
Design Resources Development Tool Selector
HTML Datasheet MC7900 Series
Environmental Information Material Declaration MC7912BD2TR4G
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Negative
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) -35V
Voltage - Output (Min/Fixed) -12V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 1A (Typ)
Current - Output 1A
PSRR 61dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package D2PAK
Base Part Number MC7912
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC7812BDTRKG

IC REG LINEAR 12V 1A DPAK

ON Semiconductor

AU$0.95000 Details

MC7812ABD2TR4G

IC REG LINEAR 12V 1A D2PAK

ON Semiconductor

AU$1.39000 Details
Additional Resources
Standard Package 1
Other Names MC7912BD2TR4GOSDKR