AUD | USD
Favorite

Price & Procurement
15,766 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 AU$0.67
10 0.53900 AU$5.39
25 0.49400 AU$12.35
100 0.36740 AU$36.74
250 0.33300 AU$83.25
500 0.27556 AU$137.78
1,000 0.20667 AU$206.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MC14013BDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.18945
  • Cut Tape (CT)  : MC14013BDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,766 - Immediate
  • Unit Price: AU$0.67000
  • Tube  : MC14013BDGOS-ND
  • Minimum Quantity: 1
  • Quantity Available: 594 - Immediate
  • Unit Price: AU$0.82000

MC14013BDR2G

Datasheet
Digi-Key Part Number MC14013BDR2GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC14013BDR2G
Copy  
Description IC FF D-TYPE DUAL 1BIT 14SOIC
Copy  
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)

Copy  
Documents & Media
Datasheets MC14013B
Environmental Information Material Declaration MC14013BDR2G
HTML Datasheet MC14013B
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series 4000B
Packaging Digi-Reel® 
Part Status Active
Function Set(Preset) and Reset
Type D-Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Clock Frequency 14MHz
Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 8.8mA, 8.8mA
Voltage - Supply 3V ~ 18V
Current - Quiescent (Iq) 4µA
Input Capacitance 5pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number MC1401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC14093BDR2G

IC GATE NAND SCHMITT 4CH 14SOIC

ON Semiconductor

AU$0.63000 Details

MC14081BDR2G

IC GATE AND 4CH 2-INP 14SOIC

ON Semiconductor

AU$0.70000 Details

MC14001BDR2G

IC GATE NOR 4CH 2-INP 14SOIC

ON Semiconductor

AU$0.75000 Details

LM319MX/NOPB

IC COMPARATOR DUAL HI SPD 14SOIC

Texas Instruments

AU$1.83000 Details

AD210BN

IC OPAMP ISOLATION 1 CIRC 12DIP

Analog Devices Inc.

AU$235.71000 Details

OP2177ARZ-REEL

IC OPAMP GP 2 CIRCUIT 8SOIC

Analog Devices Inc.

AU$6.52000 Details
Additional Resources
Standard Package 1
Other Names MC14013BDR2GOSDKR