AUD | USD
Favorite

MBRS140T3G Diode Schottky 40V 1A Surface Mount SMB
Price & Procurement
88,889 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.51000 AU$0.51
10 0.36200 AU$3.62
100 0.18270 AU$18.27
500 0.16194 AU$80.97
1,000 0.13232 AU$132.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.51000

Excludes GST

AU$0.56100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MBRS140T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 82,500 - Immediate
  • Unit Price: AU$0.11956
  • Cut Tape (CT)  : MBRS140T3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,891 - Immediate
  • Unit Price: AU$0.51000

MBRS140T3G

Datasheet
Digi-Key Part Number MBRS140T3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number MBRS140T3G
Copy  
Description DIODE SCHOTTKY 40V 1A SMB
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Diode Schottky 40V 1A Surface Mount SMB

Copy  
Customer Reference
Documents & Media
Datasheets MBRS140T3G, SBRS8140T3G
Environmental Information Material Declaration MBRS140T3G
PCN Design/Specification Metal Chg/Die Shrink Upd 22/Sep/2016
Mult Devices 12/Jun/2018
PCN Assembly/Origin Mult Dev Assembly Chg 21/Sep/2020
EDA / CAD Models MBRS140T3G by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 600mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number MBRS140
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MBRS340T3G

DIODE SCHOTTKY 40V 4A SMC

ON Semiconductor

AU$0.65000 Details

2N7002LT1G

MOSFET N-CH 60V 115MA SOT23-3

ON Semiconductor

AU$0.25000 Details

MMBT2907ALT1G

TRANS PNP 60V 600MA SOT23-3

ON Semiconductor

AU$0.21000 Details

BZV55-C3V3,115

DIODE ZENER 3.3V 500W LLDS

Nexperia USA Inc.

AU$0.23000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

AU$0.27000 Details

ZLLS350TA

DIODE SCHOTTKY 40V 380MA SOD523

Diodes Incorporated

AU$0.60000 Details
Additional Resources
Standard Package 1
Other Names MBRS140T3GOSDKR