AUD | USD
Favorite

Price & Procurement
1,387 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.57200 $5.72
25 0.53480 $13.37
100 0.39730 $39.73
250 0.33616 $84.04
500 0.32086 $160.43
1,000 0.23684 $236.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.67000

Excludes GST

$0.73700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LP2951CDR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.22155
  • Cut Tape (CT)  : LP2951CDR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,387 - Immediate
  • Unit Price: AU$0.63000

LP2951CDR2G

Datasheet
Digi-Key Part Number LP2951CDR2GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number LP2951CDR2G
Copy  
Description IC REG LIN POS ADJ 100MA 8SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets LP2950, LP2951, NCV2951
Environmental Information Material Declaration LP2951CDR2G
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Site Add 17/Jul/2020
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
HTML Datasheet LP2950, LP2951, NCV2951
EDA / CAD Models LP2951CDR2G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 1.235V (5V)
Voltage - Output (Max) 30V
Voltage Dropout (Max) 0.45V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 12mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LP295
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM317LDR2G

IC REG LIN POS ADJ 100MA 8SOIC

ON Semiconductor

AU$0.56000 Details

LP2951-33DR

IC REG LIN POS ADJ 100MA 8SOIC

Texas Instruments

AU$0.85000 Details

SIP32510DT-T1-GE3

IC PWR SWTCH N-CHAN 1:1 TSOT23-6

Vishay Siliconix

AU$0.59000 Details
Additional Resources
Standard Package 1
Other Names LP2951CDR2GOSDKR