AUD | USD
Favorite

Price & Procurement
13,643 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.86000 AU$0.86
10 0.75900 AU$7.59
25 0.71400 AU$17.85
100 0.54100 AU$54.10
250 0.48344 AU$120.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.86000

Excludes GST

AU$0.94600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM317MBSTT3GOSTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.32944
  • Cut Tape (CT)  : LM317MBSTT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,643 - Immediate
  • Unit Price: AU$0.86000

LM317MBSTT3G

Datasheet
Digi-Key Part Number LM317MBSTT3GOSDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number LM317MBSTT3G
Copy  
Description IC REG LIN POS ADJ 500MA SOT223
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 500mA SOT-223

Copy  
Customer Reference
Documents & Media
Datasheets LM317M, NCV317MA, NCV317M
Environmental Information Material Declaration LM317MBSTT3G
Design Resources Development Tool Selector
PCN Assembly/Origin Mult Dev Wafer Chgs 29/Oct/2020
PCN Packaging Covering Tape/Material Chg 20/May/2016
HTML Datasheet LM317M, NCV317MA, NCV317M
EDA / CAD Models LM317MBSTT3G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) 37V
Voltage Dropout (Max) -
Current - Output 500mA
Current - Quiescent (Iq) 10mA
PSRR 80dB ~ 65dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number LM317
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S1BB-13-F

DIODE GEN PURP 100V 1A SMB

Diodes Incorporated

AU$0.45000 Details

ZXMP10A13FTA

MOSFET P-CH 100V 600MA SOT23-3

Diodes Incorporated

AU$0.76000 Details

DDZ5V1B-7

DIODE ZENER 5.1V 500MW SOD123

Diodes Incorporated

AU$0.33000 Details

3361P-1-103GLF

TRIMMER 10K OHM 0.5W GW TOP ADJ

Bourns Inc.

AU$1.73000 Details

TS274AIPT

IC OPAMP GP 4 CIRCUIT 14TSSOP

STMicroelectronics

AU$1.08000 Details

NCS20072DR2G

IC OPAMP GP 2 CIRCUIT 8SOIC

ON Semiconductor

AU$0.93000 Details
Additional Resources
Standard Package 1
Other Names LM317MBSTT3GOSDKR