AUD | USD
Favorite

FXL2TD245L10X Voltage Level Translator Bidirectional 1 Circuit 2 Channel 10-MicroPak™
Price & Procurement
21,444 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41300 $14.13
25 1.34040 $33.51
100 1.10110 $110.11
250 1.02932 $257.33
500 0.90962 $454.81
1,000 0.71813 $718.13
2,500 0.67025 $1,675.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.58000

Excludes GST

$1.73800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : FXL2TD245L10XTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.63674
  • Cut Tape (CT)  : FXL2TD245L10XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,444 - Immediate
  • Unit Price: AU$1.58000

FXL2TD245L10X

Datasheet
Digi-Key Part Number FXL2TD245L10XDKR-ND
Copy  
Manufacturer

ON Semiconductor

Copy  
Manufacturer Part Number FXL2TD245L10X
Copy  
Description IC TRNSLTR BIDIR 10MICROPAK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 10-MicroPak™

Copy  
Customer Reference
Documents & Media
Datasheets FXL2TD245
Environmental Information Material Declaration FXL2TD245L10X
PCN Design/Specification Marking Content 19/Nov/2013
Logo 17/Aug/2017
PCN Assembly/Origin Qualify 2nd supplier 13/Aug/2020
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.1V ~ 3.6V
Voltage - VCCB 1.1V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features Power-Off Protection
Mounting Type Surface Mount
Package / Case 10-UFQFN Exposed Pad
Supplier Device Package 10-MicroPak™
Base Part Number FXL2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744230900

CMC 550MA 2LN 90 OHM SMD

Würth Elektronik

AU$1.69000 Details

NFZ32BW101HN11L

FERRITE BEAD 100 OHM 2SMD 1LN

Murata Electronics

AU$0.71000 Details

ISL43L210IHZ-T

IC SWITCH SPDT SC70-6

Renesas Electronics America Inc

AU$2.24000 Details

SN74LVC1G04DBVT

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

AU$0.99000 Details

LMV7219M5X/NOPB

IC COMPARATOR 2.7V-5V RR SOT23-5

Texas Instruments

AU$3.71000 Details

TS5A3167DBVR

IC SWITCH SPST SOT23-5

Texas Instruments

AU$0.80000 Details
Additional Resources
Standard Package 1
Other Names FXL2TD245L10XDKR